345-040-521-288

Heilind Number:EDA345-040-521-288
Manufacturer:EDAC
Manufacturer Number:345-040-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-288

Detailed Description

Elevate your connectivity with our 40-position Board-to-Board PCB Connector, a vital component for seamless electronic integration. Designed for high-performance applications, this connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections in any setup. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a straight mount orientation, it allows for effortless installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.