345-040-521-402

Heilind Number:EDA345-040-521-402
Manufacturer:EDAC
Manufacturer Number:345-040-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 40 positions in a single row, ensuring efficient power transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless data transmission.