345-040-521-403

Heilind Number:EDA345-040-521-403
Manufacturer:EDAC
Manufacturer Number:345-040-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 40 positions in a single row with a pitch of .1 inch, it ensures precise and reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it ideal for PCB applications. Upgrade your setup with this essential connector for seamless data transmission.