345-040-521-407

Heilind Number:EDA345-040-521-407
Manufacturer:EDAC
Manufacturer Number:345-040-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-407

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 40 positions with a single row layout for efficient signal transfer. The durable housing made of UL 94V-0 Thermoplastic Polyester ensures reliable operation, even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for versatile applications. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.