345-040-521-408

Heilind Number:EDA345-040-521-408
Manufacturer:EDAC
Manufacturer Number:345-040-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-408

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, ensuring efficient power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.