345-040-521-488

Heilind Number:EDA345-040-521-488
Manufacturer:EDAC
Manufacturer Number:345-040-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both style and reliability. With 40 positions and a straight mount orientation, it offers seamless integration onto your circuit board. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications, making it a must-have in your connector collection. Upgrade your setup today and experience the difference in performance.