345-040-521-502

Heilind Number:EDA345-040-521-502
Manufacturer:EDAC
Manufacturer Number:345-040-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transmission, it features a green housing made of UL 94V-0 thermoplastic polyester for durability and safety. With two rows of 40 copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it ensures seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in all conditions. Its straight mount orientation offers easy installation, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this top-quality PCB connector.