345-040-521-503

Heilind Number:EDA345-040-521-503
Manufacturer:EDAC
Manufacturer Number:345-040-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features dual rows with 40 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts provide optimal conductivity for uninterrupted signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure connections. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your system's connectivity with this essential component.