345-040-521-507

Heilind Number:EDA345-040-521-507
Manufacturer:EDAC
Manufacturer Number:345-040-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-507

Detailed Description

Elevate your PCB connectivity with our 40-position board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in demanding environments. With two rows of contacts crafted from high-quality copper alloy, it offers efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its durability and functionality to enhance the connectivity of your devices.