345-040-521-512

Heilind Number:EDA345-040-521-512
Manufacturer:EDAC
Manufacturer Number:345-040-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-512

Detailed Description

Enhance connectivity within your electronic devices with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 40 positions with a pitch of .1 inch, ensuring secure and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees longevity and reliability even in harsh environments. With a straight mount orientation and two rows for seamless integration, this connector offers convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your circuit boards with this essential component, a perfect choice for professionals and DIY enthusiasts alike.