345-040-521-578

Heilind Number:EDA345-040-521-578
Manufacturer:EDAC
Manufacturer Number:345-040-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for optimal functionality, it boasts 40 positions and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The copper alloy contacts offer superior conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component today.