345-040-521-588

Heilind Number:EDA345-040-521-588
Manufacturer:EDAC
Manufacturer Number:345-040-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-588

Detailed Description

Enhance your electronic connections with this meticulously crafted board-to-board PCB connector. With a vibrant green hue, it adds a touch of visual appeal to your setup while offering top-notch functionality. Engineered for efficiency, it boasts a 3A amperage and UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows and 40 positions, it allows for seamless data transmission between PCBs. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors to elevate your connectivity game.