345-040-521-603

Heilind Number:EDA345-040-521-603
Manufacturer:EDAC
Manufacturer Number:345-040-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-603

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 40 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any application. Engineered with precision, the copper alloy contacts deliver optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless PCB assembly. Its straight mount orientation offers versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic projects with this essential component.