345-040-521-608

Heilind Number:EDA345-040-521-608
Manufacturer:EDAC
Manufacturer Number:345-040-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions and a pitch of .1 inches for precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With copper alloy contacts and a current rating of 3A, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer ease of installation and accessibility. Elevate your connectivity solutions with this essential component.