345-040-521-612

Heilind Number:EDA345-040-521-612
Manufacturer:EDAC
Manufacturer Number:345-040-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-612

Detailed Description

Enhance connectivity in your electronic projects with this versatile and efficient board-to-board PCB connector. With a vibrant green hue, it adds a pop of color to your assembly while offering reliable performance. Designed for seamless integration, it features a single row with 40 positions, ensuring ample connectivity options. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting use, even in challenging environments. Crafted with copper alloy contacts, it ensures optimal conductivity and signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Suitable for straight mount orientation, it easily fits into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality card edge connector.