345-040-521-688

Heilind Number:EDA345-040-521-688
Manufacturer:EDAC
Manufacturer Number:345-040-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers seamless data transmission. This connector boasts 40 positions in a single row, perfect for efficiently linking your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.