345-040-521-802

Heilind Number:EDA345-040-521-802
Manufacturer:EDAC
Manufacturer Number:345-040-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-802

Detailed Description

Enhance your PCB connectivity with this durable Board To Board PCB Connector. Featuring a vibrant Green hue, it boasts a high amperage of 3 A for efficient power transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 40 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. Its straight mount orientation and compact .1 inch pitch make for easy installation, ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed to withstand harsh environments. Upgrade your setup with this essential component for seamless PCB integration.