345-040-521-803

Heilind Number:EDA345-040-521-803
Manufacturer:EDAC
Manufacturer Number:345-040-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-803

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features two rows with a pitch of .1 inches, offering 40 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With copper alloy contacts, it provides excellent conductivity, while the straight mount orientation simplifies installation. Perfect for electronic applications requiring secure and stable connections, this green connector is a must-have for your PCB assembly projects.