345-040-521-804

Heilind Number:EDA345-040-521-804
Manufacturer:EDAC
Manufacturer Number:345-040-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions spread across two rows, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise, secure connections. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.