345-040-521-807

Heilind Number:EDA345-040-521-807
Manufacturer:EDAC
Manufacturer Number:345-040-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 40 positions spread across two rows, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your system with this essential component for optimal performance.