345-040-521-808

Heilind Number:EDA345-040-521-808
Manufacturer:EDAC
Manufacturer Number:345-040-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of 40 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.