345-040-521-858

Heilind Number:EDA345-040-521-858
Manufacturer:EDAC
Manufacturer Number:345-040-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-521-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows and 40 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees secure and efficient signal transmission. Designed for seamless integration, its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.