345-040-523-101

Heilind Number:EDA345-040-523-101
Manufacturer:EDAC
Manufacturer Number:345-040-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green color, it seamlessly integrates into your setup. With an amperage of 3 A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material and 40 positions offer reliable and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential connector.