345-040-523-102

Heilind Number:EDA345-040-523-102
Manufacturer:EDAC
Manufacturer Number:345-040-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, featuring 40 positions for seamless integration. Designed for efficiency and durability, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a green color and straight mount orientation, it offers both functionality and visual appeal. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage and -40 to 105°C operating temperature range cater to various needs. Elevate your PCB assemblies with this essential component.