345-040-523-201

Heilind Number:EDA345-040-523-201
Manufacturer:EDAC
Manufacturer Number:345-040-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 40 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs, while the straight mount orientation provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.