345-040-523-202

Heilind Number:EDA345-040-523-202
Manufacturer:EDAC
Manufacturer Number:345-040-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-202

Detailed Description

Enhance your PCB connections with our 40-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable performance in a variety of applications. With a compact .1-inch pitch and 2-row configuration, it offers efficient connectivity while saving valuable board space. The straight mount orientation and -40 to 105 °C operating temperature range further enhance versatility. Perfect for high-speed data transmission and power delivery, it's an essential component for your electronic projects. Upgrade your connectivity solutions today with this high-quality connector.