345-040-523-258

Heilind Number:EDA345-040-523-258
Manufacturer:EDAC
Manufacturer Number:345-040-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-258

Detailed Description

Efficiently connect circuit boards with this 40-position board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance even in challenging environments. The copper alloy contacts provide secure and durable connections, with a straight mount orientation for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in electronics and beyond. Trust in this essential component for seamless and reliable connectivity in your projects.