345-040-523-288

Heilind Number:EDA345-040-523-288
Manufacturer:EDAC
Manufacturer Number:345-040-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-288

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows of copper alloy contacts, it offers a total of 40 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mounting orientation, it provides a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.