345-040-523-403

Heilind Number:EDA345-040-523-403
Manufacturer:EDAC
Manufacturer Number:345-040-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-403

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector. Featuring a sleek green design, this connector boasts 40 positions in a single row, ensuring seamless and efficient data transfer. Crafted with precision, it guarantees reliable connectivity with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the .1-inch pitch and .2-inch row spacing provide easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit. Elevate your PCB assembly experience with this essential component.