345-040-523-488

Heilind Number:EDA345-040-523-488
Manufacturer:EDAC
Manufacturer Number:345-040-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-488

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless communication with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a single-row layout and a pitch of .1 inches, it accommodates 40 positions with precision. Operating flawlessly in a temperature range from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Upgrade your connectivity game with this essential component for your electronic projects.