345-040-523-502

Heilind Number:EDA345-040-523-502
Manufacturer:EDAC
Manufacturer Number:345-040-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 40 positions spread across two rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material provides durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient connectivity.