345-040-523-512

Heilind Number:EDA345-040-523-512
Manufacturer:EDAC
Manufacturer Number:345-040-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-512

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, featuring 40 positions for seamless connectivity. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The straight mount orientation and compact .1-inch pitch offer easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed for efficiency and durability. Perfect for a wide range of applications, it's a crucial component for your electronic projects. Elevate your connectivity with this high-quality card edge connector.