345-040-523-588

Heilind Number:EDA345-040-523-588
Manufacturer:EDAC
Manufacturer Number:345-040-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-588

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, the straight mount orientation and 40 positions ensure a reliable link between your circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees both safety and longevity. With a compact pitch of .1 inches and dual rows for efficient signal transmission, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.