345-040-523-602

Heilind Number:EDA345-040-523-602
Manufacturer:EDAC
Manufacturer Number:345-040-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring forty positions and a single row design, it ensures seamless communication between your circuit boards. The connector is crafted with precision, with Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing for optimal durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. Trust in this connector for secure and efficient inter-board connections in your electronic applications.