345-040-523-603

Heilind Number:EDA345-040-523-603
Manufacturer:EDAC
Manufacturer Number:345-040-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-603

Detailed Description

Enhance your PCB connectivity with this robust and reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 40 positions, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, conductivity is optimized for superior performance. The connector offers a pitch of .1 inch, perfect for tight spacing requirements, and a row spacing of .2 inches for added flexibility in design. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality even in extreme environments. Upgrade your PCB assembly with this essential component for reliable and high-speed data transmission.