345-040-523-604

Heilind Number:EDA345-040-523-604
Manufacturer:EDAC
Manufacturer Number:345-040-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-604

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration, with 40 positions for efficient data transfer. Crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise connectivity. Ideal for green energy applications, this connector boasts a low amperage of 3A, making it both eco-friendly and cost-effective. Elevate your electronic projects with our high-quality Card Edge Connector.