345-040-523-802

Heilind Number:EDA345-040-523-802
Manufacturer:EDAC
Manufacturer Number:345-040-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector in a sleek green hue. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a double-row layout and a pitch of .1 inches, it offers 40 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic systems with this essential component for efficient and secure connections.