345-040-523-803

Heilind Number:EDA345-040-523-803
Manufacturer:EDAC
Manufacturer Number:345-040-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers secure and reliable performance. With two rows of 40 copper alloy contacts, this connector ensures efficient power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or DIY projects, this straight-mount connector is an essential component for seamless board-to-board connections. Elevate your electronic assemblies with this versatile and dependable connector.