345-040-523-804

Heilind Number:EDA345-040-523-804
Manufacturer:EDAC
Manufacturer Number:345-040-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector offers reliable power transfer with an amperage of 3A. Its two rows of copper alloy contacts, with a pitch of .1in and row spacing of .2in, provide seamless integration onto your PCBs. With 40 positions, it allows for extensive connectivity options. Designed for straight mounting orientation, it ensures a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various electronic applications. Upgrade your device's connectivity with this essential component.