345-040-523-812

Heilind Number:EDA345-040-523-812
Manufacturer:EDAC
Manufacturer Number:345-040-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-812

Detailed Description

Enhance connectivity in your electronic projects with this 40-position Board To Board PCB Connector, meticulously crafted for seamless integration. Featuring a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of environments. Each of its two rows is spaced at 0.2 inches, with a pitch of 0.1 inches for easy installation. The contact material, Copper Alloy, guarantees efficient signal transmission, while the operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this high-quality connector, designed to deliver optimal functionality. Available in a sleek green color, it not only offers superior performance but also adds a touch of sophistication to your electronic setups. Trust in its precision engineering for seamless board-to-board connections that meet your exacting standards.