345-040-523-858

Heilind Number:EDA345-040-523-858
Manufacturer:EDAC
Manufacturer Number:345-040-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-523-858

Detailed Description

Enhance your electronic connections with our top-of-the-line Board to Board PCB Connector. Designed for optimal performance, this connector features 40 positions with two rows for seamless communication. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this straight-mount connector for a secure and efficient link between PCBs. Trust in its quality for all your connectivity needs.