345-040-524-101

Heilind Number:EDA345-040-524-101
Manufacturer:EDAC
Manufacturer Number:345-040-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, perfect for efficient signal transmission. Crafted with precision, it boasts a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The contact material, copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for enhanced performance and connectivity.