345-040-524-102

Heilind Number:EDA345-040-524-102
Manufacturer:EDAC
Manufacturer Number:345-040-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-102

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your electronic projects with this essential component.