345-040-524-103

Heilind Number:EDA345-040-524-103
Manufacturer:EDAC
Manufacturer Number:345-040-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 40 positions with a pitch of .1 inch, ensuring precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts, it provides reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronics projects with this essential connector.