345-040-524-104

Heilind Number:EDA345-040-524-104
Manufacturer:EDAC
Manufacturer Number:345-040-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-104

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connectivity. Whether for industrial or commercial use, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics with this essential component.