345-040-524-108

Heilind Number:EDA345-040-524-108
Manufacturer:EDAC
Manufacturer Number:345-040-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a compact design and straight mount orientation, it seamlessly integrates into your PCB setup. Featuring 40 positions and a single row configuration with a pitch of .1 inch, it offers precise connectivity for your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide reliable conductivity, while withstanding temperatures ranging from -40 to 105°C. Perfect for demanding applications, this connector guarantees optimal performance and longevity. Elevate your circuit board assembly with this essential component.