345-040-524-112

Heilind Number:EDA345-040-524-112
Manufacturer:EDAC
Manufacturer Number:345-040-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-112

Detailed Description

Enhance connectivity in your PCB assembly with this Board to Board Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. With a single row design and 40 positions, it efficiently accommodates your circuitry needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential PCB component.