345-040-524-203

Heilind Number:EDA345-040-524-203
Manufacturer:EDAC
Manufacturer Number:345-040-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable operation in a wide range of temperatures from -40 to 105 °C. With two rows of 40 copper alloy contacts, this connector ensures efficient power transmission at a low amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto your PCB. Its straight mount orientation and card edge design make installation a breeze, perfect for various applications in the electronics industry. Trust in this connector to deliver consistent and secure connections for your projects.