345-040-524-212

Heilind Number:EDA345-040-524-212
Manufacturer:EDAC
Manufacturer Number:345-040-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-212

Detailed Description

Enhance your PCB connectivity with our 40-position Card Edge Connector, meticulously designed for seamless board-to-board integration. Crafted with precision, this connector features dual rows and a .1-inch pitch, ensuring optimal performance in high-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.