345-040-524-258

Heilind Number:EDA345-040-524-258
Manufacturer:EDAC
Manufacturer Number:345-040-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-524-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for durability and reliability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 40 copper alloy contacts, it provides efficient power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCBs, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.